
* Images are for reference only
AWVC00505040221M00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVC00505040221M00
- JLCPCB Part #
- C17442035
- Package
- 2020
- Description
- 450mA 220uH ±20% 580mA 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1253
200+
$0.0500
500+
$0.0483
1500+
$0.0476