
* Images are for reference only
AWVF00252010100M00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVF00252010100M00
- JLCPCB Part #
- C17379087
- Package
- 1008
- Description
- 700mA 10uH ±20% 600mA 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 445
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1350
200+
$0.1421
10+
$0.3561
500+
$0.1374