
* Images are for reference only
AWVS00808040101M00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS00808040101M00
- JLCPCB Part #
- C17383000
- Package
- 3131
- Description
- 950mA 100uH ±20% 1.1A 3131 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1865
200+
$0.0744
500+
$0.0720
1000+
$0.0707