
* Images are for reference only
BMMA00050530R68MX1
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00050530R68MX1
- JLCPCB Part #
- C5597836
- Package
- SMD,5.3x4.7mm
- Description
- 8.5A 680nH Shielded inductor ±20% 14A SMD,5.3x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 959
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0626
200+
$0.0659
10+
$0.1652
500+
$0.0638