
* Images are for reference only
BMMA000606301R5MX2
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000606301R5MX2
- JLCPCB Part #
- C5558043
- Package
- SMD,7x6.6mm
- Description
- 10A 1.5uH Shielded inductor ±20% 14A SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1293
200+
$0.0516
500+
$0.0500
1000+
$0.0491