
* Images are for reference only
BPCI001010403R3T00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCI001010403R3T00
- JLCPCB Part #
- C6515792
- Package
- SMD,10.3x10.3mm
- Description
- 7A 3.3uH Shielded inductor ±30% 7.6A SMD,10.3x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 654
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$0.0918
200+
$0.0966
10+
$0.2423
500+
$0.0935