
* Images are for reference only
BPDH00040418220T00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPDH00040418220T00
- JLCPCB Part #
- C17467410
- Package
- SMD,3.8x3.8mm
- Description
- 520mA 22uH ±30% 550mA SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9480
200+
$0.3780
500+
$0.3660
1000+
$0.3600