
* Images are for reference only
BPDL00040418330M00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPDL00040418330M00
- JLCPCB Part #
- C17322332
- Package
- SMD,3.8x3.8mm
- Description
- 550mA 33uH ±20% 260mA SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0830
200+
$0.4320
500+
$0.4185
1000+
$0.4110