
* Images are for reference only
BPRR00101041221M00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPRR00101041221M00
- JLCPCB Part #
- C17197035
- Package
- SMD,10.1x10mm
- Description
- 700mA 220uH ±20% 920mA SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2246
200+
$0.0897
500+
$0.0867
900+
$0.0852