
* Images are for reference only
BSCQ0006030310NJ00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BSCQ0006030310NJ00
- JLCPCB Part #
- C5955556
- Package
- 0201
- Description
- 230mA 10nH ±5% 850mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 759
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0117
500+
$0.0113
1000+
$0.0111