
* Images are for reference only
GM2C122MND3041
- Manufacturer
- Chinsan
- MFR.Part #
- GM2C122MND3041
- JLCPCB Part #
- C6564769
- Package
- Plugin
- Description
- ±20% 160V 1200uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2400
240+
$3.6870
480+
$3.5640
960+
$3.5025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →