
* Images are for reference only
PF2W4R7MP51016R
- Manufacturer
- Chinsan
- MFR.Part #
- PF2W4R7MP51016R
- JLCPCB Part #
- C6147224
- Package
- Plugin
- Description
- ±20% 450V 4.7uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
200+
$0.1710
500+
$0.1653
800+
$0.1625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →