
* Images are for reference only
PL2W101MND2531
- Manufacturer
- Chinsan
- MFR.Part #
- PL2W101MND2531
- JLCPCB Part #
- C7026061
- Package
- Plugin
- Description
- ±20% 450V 100uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 180
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5425
180+
$1.0155
540+
$0.9810
1080+
$0.9645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →