
* Images are for reference only
PW2W121MST1840
- Manufacturer
- Chinsan
- MFR.Part #
- PW2W121MST1840
- JLCPCB Part #
- C6365439
- Package
- Plugin
- Description
- ±20% 450V 120uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1305
150+
$1.2495
450+
$1.2075
1050+
$1.1880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →