
* Images are for reference only
0805LS-111XGRC
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805LS-111XGRC
- JLCPCB Part #
- C7154316
- Package
- 0805
- Description
- 2A 110nH ±2% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9230
200+
$0.7680
500+
$0.7425
1000+
$0.7290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →