
* Images are for reference only
LPD5030-102NRC
- Manufacturer
- Coilcraft
- MFR.Part #
- LPD5030-102NRC
- JLCPCB Part #
- C19184598
- Package
- SMD,4.8X4.8mm
- Description
- Coupled Inductors LPD5030 Low Profile 20% 42mOhms
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9500
100+
$1.8000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →