
* Images are for reference only
LPS6225-223MR
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS6225-223MR
- JLCPCB Part #
- C20616955
- Package
- SMD,6X6mm
- Description
- Power Inductors - SMD 22uH Shld 20% 1.6A 175mOhms
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1000
100+
$1.8000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →