
* Images are for reference only
MSS6132-823MLC
- Manufacturer
- Coilcraft
- MFR.Part #
- MSS6132-823MLC
- JLCPCB Part #
- C3911685
- Package
- SMD,6.1x6.1mm
- Description
- 82uH ±20% 670mA SMD,6.1x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2865
200+
$0.3015
30+
$0.7785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →