
* Images are for reference only
XFL3012-683MEC
- Manufacturer
- Coilcraft
- MFR.Part #
- XFL3012-683MEC
- JLCPCB Part #
- C3911699
- Package
- 1212
- Description
- 420mA 68uH ±20% 250mA 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5510
200+
$0.6000
500+
$0.5790
1000+
$0.5685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →