
* Images are for reference only
XGL4030-301MEC
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4030-301MEC
- JLCPCB Part #
- C6336768
- Package
- 1616
- Description
- 300nH ±20% 17A 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7755
200+
$0.8160
30+
$2.0445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →