
* Images are for reference only
TV06B6V0J-G
- Manufacturer
- Comchip
- MFR.Part #
- TV06B6V0J-G
- JLCPCB Part #
- C3703119
- Package
- DO-214AA(SMB)
- Description
- 58.25A 600W 10.3V 6.67V Unidirectional 6V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2991
200+
$0.1158
500+
$0.1118
1000+
$0.1097
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →