
* Images are for reference only
3351-1275-246
- Manufacturer
- Comus International
- MFR.Part #
- 3351-1275-246
- JLCPCB Part #
- C6384569
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 24V 3A Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.3180
200+
$38.4315
500+
$37.1475
1000+
$36.5130