
* Images are for reference only
3570-1429-124
- Manufacturer
- Comus International
- MFR.Part #
- 3570-1429-124
- JLCPCB Part #
- C6385786
- Package
- Plugin
- Description
- Two groups normally open: 2A (double pole single throw - normally open) 200V@DC 12V 1A Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9080
200+
$5.5500
500+
$5.3640
1000+
$5.2725