
* Images are for reference only
17-101594
- Manufacturer
- Conec
- MFR.Part #
- 17-101594
- JLCPCB Part #
- C5481194
- Package
- -
- Description
- 1 Shielded cat5e Gold Phosphor Bronze Without LED -40℃~+85℃ - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.2460
200+
$22.8420
500+
$22.0785
1000+
$21.7020