
* Images are for reference only
17-102184
- Manufacturer
- Conec
- MFR.Part #
- 17-102184
- JLCPCB Part #
- C7164876
- Package
- -
- Description
- 1 Shielded cat5e Gold Phosphor Bronze Without LED -40℃~+85℃ - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.8535
200+
$24.2805
500+
$23.4705
1000+
$23.0685