
* Images are for reference only
10009.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10009.1
- JLCPCB Part #
- C5465372
- Package
- Plugin,P=5mm
- Description
- 20A 300V Green Direct Insert 5mm 1 10 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4195
200+
$2.1630
500+
$2.0910
1000+
$2.0550