
* Images are for reference only
10100.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10100.1
- JLCPCB Part #
- C3818702
- Package
- Plugin,P=7.5mm
- Description
- 20A 300V Green 14~22 Direct Insert 7.5mm 1 3 Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1205
200+
$0.4335
500+
$0.4185
1000+
$0.4110