
* Images are for reference only
10212.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10212.1
- JLCPCB Part #
- C3816967
- Package
- Plugin,P=10mm
- Description
- 15A 300V Green 14~22 Direct Insert 10mm 1 5 Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7620
200+
$0.8040
30+
$2.0775