
* Images are for reference only
10268.4
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10268.4
- JLCPCB Part #
- C5471941
- Package
- Plugin,P=3.5mm
- Description
- 6A 125V Gray 3.5mm 1 8 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1275
200+
$2.4450
500+
$2.3640
1000+
$2.3235