
* Images are for reference only
10347.4
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10347.4
- JLCPCB Part #
- C3818085
- Package
- Plugin,P=10.16mm
- Description
- 16A 600V Gray 12~22 Direct Insert 10.16mm 1 3 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4070
200+
$0.5445
500+
$0.5265
1000+
$0.5160