
* Images are for reference only
10504.4
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10504.4
- JLCPCB Part #
- C3818925
- Package
- Plugin,P=5.08mm
- Description
- 20A 300V Gray 12~30 Direct Insert 5.08mm 2 6 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9600
200+
$2.6940
500+
$2.5995
1000+
$2.5530