
* Images are for reference only
10637.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10637.1
- JLCPCB Part #
- C3817054
- Package
- Plugin,P=7.5mm
- Description
- 20A 300V Green 12~30 Direct Insert 7.5mm 1 21 Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0110
200+
$6.1965
500+
$5.9790
1000+
$5.8710