
* Images are for reference only
11025.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11025.1
- JLCPCB Part #
- C17688395
- Package
- Plugin
- Description
- 15A 1P 300V Direct Insert Green 1 1 Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.5055
500+
$0.4875
1000+
$0.4800