
* Images are for reference only
11083.0
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11083.0
- JLCPCB Part #
- C17222107
- Package
- Plugin,P=5mm
- Description
- 5mm 16A 11P 300V Direct Insert Gray 11 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0585
200+
$3.6150
500+
$3.4950
1000+
$3.4350