
* Images are for reference only
11084.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11084.1
- JLCPCB Part #
- C17392317
- Package
- Plugin,P=5mm
- Description
- 5mm 16A 12P 300V Direct Insert Green 12 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2675
200+
$4.0965
500+
$3.9600
1000+
$3.8925