
* Images are for reference only
11249.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11249.1
- JLCPCB Part #
- C3586896
- Package
- P=5.08mm
- Description
- 21 -30℃~+105℃ 1 0.2~4 5.08mm 12~22 Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5465
200+
$4.0815
500+
$3.9390
1000+
$3.8670