
* Images are for reference only
11308.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11308.1
- JLCPCB Part #
- C5470602
- Package
- P=5.08mm
- Description
- 5 -30℃~+105℃ 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7400
200+
$3.0885
500+
$2.9850
1000+
$2.9340