
* Images are for reference only
11355.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11355.1
- JLCPCB Part #
- C3580934
- Package
- -
- Description
- 3 -30℃~+105℃ 1 0.2~4 5.08mm 12~22 Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.9015
200+
$0.9510
30+
$2.4585