
* Images are for reference only
11587.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11587.1
- JLCPCB Part #
- C3586882
- Package
- Plugin,P=5.08mm
- Description
- 5 Straight Needle -30℃~+105℃ 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2720
200+
$0.4920
500+
$0.4755
1000+
$0.4665