
* Images are for reference only
11877.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11877.1
- JLCPCB Part #
- C3586966
- Package
- Plugin,P=3.5mm
- Description
- 2 Straight Needle -30℃~+105℃ 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2430
200+
$0.2565
30+
$0.6630