
* Images are for reference only
11958.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11958.1
- JLCPCB Part #
- C3585443
- Package
- Plugin,P=3.81mm
- Description
- Straight Needle -30℃~+105℃ 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.4310
200+
$4.6770
30+
$12.0840