
* Images are for reference only
12356.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12356.1
- JLCPCB Part #
- C3818739
- Package
- Plugin,P=5mm
- Description
- 16A 300V Green 12~22 Direct Insert 5mm 1 20 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.5605
200+
$2.7030
30+
$6.9840