
* Images are for reference only
12365.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12365.1
- JLCPCB Part #
- C3820375
- Package
- Plugin,P=5.08mm
- Description
- 16A 300V Green 12~22 Direct Insert 5.08mm 1 17 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2175
200+
$2.4060
500+
$2.3220
1000+
$2.2800