
* Images are for reference only
12465.4
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12465.4
- JLCPCB Part #
- C3816647
- Package
- Plugin,P=7.5mm
- Description
- 20A 300V Gray 14~22 Direct Insert 7.5mm 1 21 Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1440
200+
$2.3775
500+
$2.2950
1000+
$2.2530