
* Images are for reference only
12585.4
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12585.4
- JLCPCB Part #
- C3820177
- Package
- Plugin,P=7.5mm
- Description
- 16A 300V Gray 12~22 Direct Insert 7.5mm 1 21 Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7580
200+
$4.1640
500+
$4.0170
1000+
$3.9450