
* Images are for reference only
12932.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12932.1
- JLCPCB Part #
- C3820326
- Package
- Plugin,P=5.08mm
- Description
- 20A 300V Green 12~30 Direct Insert 5.08mm 3 10 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.1380
200+
$6.4785
30+
$16.7385