
* Images are for reference only
13171.4
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13171.4
- JLCPCB Part #
- C3817166
- Package
- Plugin,P=5mm
- Description
- 20A 300V Gray 12~30 Direct Insert 5mm 2 19 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3925
200+
$6.7320
500+
$6.4950
1000+
$6.3780