
* Images are for reference only
13323.0
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13323.0
- JLCPCB Part #
- C3309498
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~22 6A 15P 300V Gray 15 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0480
200+
$2.3415
500+
$2.2590
1000+
$2.2185