
* Images are for reference only
13625.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13625.1
- JLCPCB Part #
- C3819859
- Package
- Plugin,P=7.5mm
- Description
- 16A 300V Green 12~22 Direct Insert 7.5mm 1 22 Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9325
200+
$4.6185
500+
$4.4565
1000+
$4.3755