
* Images are for reference only
13818.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13818.1
- JLCPCB Part #
- C3584133
- Package
- Plugin,P=3.81mm
- Description
- 14 Straight Needle -30℃~+105℃ 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.4435
200+
$2.5785
30+
$6.6615